+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GZ-PIAZZA-1-06

Knob; H: 27mm; zamak; W: 30mm; L: 30mm; PIAZZA; furniture; square


Manufacturer: GTV Poland

Manufacturer part number:
GZ-PIAZZA-1-06
TME Symbol:
GTV-GZ-PIAZZA-1-06

Specification

Manufacturer
GTV Poland
Type of mounting element
knob
Height
27mm
Body material
zamak
Width
30mm
Length
30mm
Body colour
steel
Manufacturer series
PIAZZA
Application
furniture
Shape
square
Gross weight39 g
Certificates
See other products in this category: Knobs GTV Poland,
See other products from this series.:
*
GZ-PIAZZA-1-06
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.