+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GZ-STILO-1-18

Knob; Ø: 27.6mm; H: 31mm; zamak; Plating: galvanized; furniture


Manufacturer: GTV Poland

Manufacturer part number:
GZ-STILO-1-18
TME Symbol:
GTV-GZ-STILO-1-18

Specification

Manufacturer
GTV Poland
Type of mounting element
knob
Diameter
27.6mm
Height
31mm
Body material
zamak
Body colour
brushed gold
Plating material
galvanized
Application
furniture
Shape
sphere
Gross weight58 g
Certificates
See other products in this category: Knobs GTV Poland,
*
GZ-STILO-1-18
0 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.