+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OS-MILA00A-00

Garden luminaire; MILAN; IP54; E27; Sockets: 1; 220÷240VAC; 40W


Manufacturer: GTV Poland

Manufacturer part number:
OS-MILA00A-00
TME Symbol:
GTV-OS-MILA00A-00

Specification

Manufacturer
GTV Poland
Type of garden accessories
garden luminaire
Manufacturer series
MILAN
IP rating
IP54
Kind of handle
E27
Number of sockets
1
Maximum power
40W
Body colour
natural
Color of the cover
white
Mounting
for wall mounting
Body material
stainless steel
Lampshade material
polycarbonate
Trade name
lamp
Supply voltage
  • 220...240V AC
Caution!
  • without bulb
Gross weight666.7 g
Certificates
See other products in this category: Garden Tools GTV Poland,
See other products from this series.:
*
OS-MILA00A-00
3 in TME stock
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 17.98 USD
Net price for quantities from 3 pcs - 16.95 USDGross price for quantities from 3 pcs - 16.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.