+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTWV050C3A00PA

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x88.6x9.6mm


Manufacturer: NORITAKE Itron

Manufacturer part number:
GTWV050C3A00PA
TME Symbol:
GTWV050C3A00PA

Specification

Manufacturer
NORITAKE Itron
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x88.6x9.6mm
Luminosity
500...850cd/m2
Backlight colour
RGB
Touchpad
capacitive
Interface
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 4.75...5.25V DC
Gross weight250 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays NORITAKE Itron,
*
GTWV050C3A00PA
0 in TME stock
Net price for quantities from 1 pcs - 284.06 USDGross price for quantities from 1 pcs - 284.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.