+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GTWV070VHA00P

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 156.64x112.5x12mm


Manufacturer: NORITAKE Itron

Manufacturer part number:
GTWV070VHA00P
TME Symbol:
GTWV070VHA00P

Specification

Manufacturer
NORITAKE Itron
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
No. of colours
16.7M
Window dimensions (H x W)
145x85.92mm
Dimensions
156.64x112.5x12mm
Luminosity
500...850cd/m2
Backlight colour
RGB
Connection
DVI, USB
Touchpad
capacitive
Supply voltage
  • 4.75...5.25V DC
Gross weight255 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays NORITAKE Itron,
*
GTWV070VHA00P
0 in TME stock
Net price for quantities from 1 pcs - 357.49 USDGross price for quantities from 1 pcs - 357.49 USD
Net price for quantities from 3 pcs - 345.85 USDGross price for quantities from 3 pcs - 345.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.