+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GU-902MGG-USB

Module: GPS/QZSS; ±2m; GPS; -161dBm; 4.75÷5.5VDC; 9.6kbps; 4Hz; USB

Manufacturer: YIC

Manufacturer part number:
GU-902MGG-USB
TME Symbol:
GU-902MGG-USB

Specification

Manufacturer
YIC
Type of communications module
GPS/QZSS
Position determination accuracy
±2m
Transmission
GPS
Receiver sensitivity
-161dBm
Transfer rate
9.6kbps
Refresh rate
4Hz
Interface
USB
Time to first fix
cold start <28s
Number of channels
72
Mounting
magnet
Dimensions
45x38x14.3mm
Connection
USB A
Operating temperature
-40...85°C
Supply voltage
  • 4.75...5.5V DC
GPS features
  • built-in antenna
  • QZSS
Gross weight61.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules YIC
*
GU-902MGG-USB
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
This product is not available for sale in your country.