+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GU140X16J-7003D

Display: VFD; graphical; 140x16; 350cd/m2; Temp: -40÷85°C

NEW

Manufacturer: NORITAKE Itron

Manufacturer part number:
GU140X16J-7003D
TME Symbol:
GU140X16J-7003D

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
graphical
Display resolution
140x16
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Colour
green (blue-green)
Dimensions
146x43x9.4mm
Window dimensions (H x W)
102.75x18.8mm
Interface
  • CMOS
  • I2C
  • SPI
Supply voltage
  • 4.75...5.25V DC
Gross weight250 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
GU140X16J-7003D
0 in TME stock
Net price for quantities from 1 pcs - 182.82 USDGross price for quantities from 1 pcs - 182.82 USD
Net price for quantities from 3 pcs - 168.85 USDGross price for quantities from 3 pcs - 168.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.