+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GUS350-12/ADJ

Power supply: switching; for building in; 350W; 12VDC; 29.2A; 95%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GUS350-12/ADJ
TME Symbol:
GUS350-12/ADJ

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in
Power
0.35kW
Output voltage
12V DC
Output current
29.2A
Number of outputs
1
Body dimensions
127x101.6x41mm
Manufacturer series
GUS350
Operating temperature
-20...70°C
Electrical connection
screw terminals
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
95%
Additional functions
potentiometer
Output voltage range
11.7...12.9V DC
Supply voltage
  • 85...265V AC
Dimensions
Gross weight535.8 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GUS350-12/ADJ
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.01 USDGross price for quantities from 1 pcs - 97.01 USD
Net price for quantities from 50 pcs - 91.06 USDGross price for quantities from 50 pcs - 91.06 USD