+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 0.35kW | |
Output voltage | 24V DC | |
Output current | 14.6A | |
Number of outputs | 1 | |
Body dimensions | 127x101.6x41mm | |
Manufacturer series | GUS350 | |
Operating temperature | -20...70°C | |
Electrical connection | screw terminals | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP | |
Efficiency | 95.5% | |
Additional functions | potentiometer | |
Output voltage range | 23.4...25.9V DC |