+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GV2ME143

Motor breaker; 3/4kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2ME143
TME Symbol:
GV2ME143

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
3/4kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
6...10A
Electrical connection
spring-loaded terminals
Short circuit release
138A
IP rating
IP20
Operating temperature
-20...60°C
Manufacturer series
GV2ME
Related items
GVAD1001, GVAD1010, GVAD0101, GVAD0110, GVAE1, GVAE11, GVAE20, GVAE113, GVAE203, GVAM11, GVAN11, GVAN20, GVAN113
Gross weight305.79 g
Certificates
EAN code3389110346459
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
GV2ME143
2 in TME stock
Net price for quantities from 1 pcs - 129.53 USDGross price for quantities from 1 pcs - 129.53 USD
Net price for quantities from 5 pcs - 121.44 USDGross price for quantities from 5 pcs - 121.44 USD
Net price for quantities from 10 pcs - 113.34 USDGross price for quantities from 10 pcs - 113.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.