+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GV2P06

Motor breaker; 0.37/0.55kW; 230÷690VAC; for DIN rail mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2P06
TME Symbol:
GV2P06

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
0.37/0.55kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
1...1.6A
Electrical connection
screw terminals
Short circuit release
22.5A
IP rating
IP20
Operating temperature
-20...60°C
Manufacturer series
GV2P
Related items
GVAE11, GVAE20, GVAN11, GVAN20
Gross weight319 g
Certificates
EAN code3389110213454
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
GV2P06
74 in TME stock
Net price for quantities from 1 pcs - 67.86 USDGross price for quantities from 1 pcs - 67.86 USD
Net price for quantities from 5 pcs - 63.33 USDGross price for quantities from 5 pcs - 63.33 USD
Net price for quantities from 10 pcs - 58.81 USDGross price for quantities from 10 pcs - 58.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.