+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW0208000000G

Connector: pin strips; pin header; data; PIN: 2; SMT; 10A; 300V; 5mm


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
GW0208000000G
TME Symbol:
GW0208000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pin strips
Connector
pin header
Connector family
data
Number of pins
2
Electrical mounting
SMT
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Contact plating
tinned
Contact material
brass
Body material
thermoplastic
Gross weight0.868 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers AMPHENOL ANYTEK,
*
GW0208000000G
261 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 150 pcs - 0.21 USDGross price for quantities from 150 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.19 USDGross price for quantities from 300 pcs - 0.19 USD
Net price for quantities from 900 pcs - 0.17 USDGross price for quantities from 900 pcs - 0.17 USD
Net price for quantities from 2100 pcs - 0.16 USDGross price for quantities from 2100 pcs - 0.16 USD
Packaging method by the manufacturer:
Reel = 300 pcs