+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW27002

Enclosure: for modular components; IP40; for wall mounting; grey


Manufacturer: GEWISS

Manufacturer part number:
GW27002
TME Symbol:
GW27002

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting
Body colour
grey
Number of modules
2
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
Dimension Y
82mm
Dimension X
66mm
Dimension Z
55mm
Conform to the norm
EN 60670 - 1
Kit contents
Cable gland
Gross weight53.68 g
Certificates
EAN code8011564055254
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW27002
46 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs