+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW27021

Enclosure: for modular components; IP40; for wall mounting; grey


Manufacturer: GEWISS

Manufacturer part number:
GW27021
TME Symbol:
GW27021

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting
Body colour
grey
Number of modules
4
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
Dimension Y
135mm
Dimension X
82mm
Dimension Z
55mm
Conform to the norm
EN 60670 - 1
Kit contents
Cable gland
Gross weight99.46 g
Certificates
EAN code8011564055322
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW27021
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 4 pcs - 3.71 USDGross price for quantities from 4 pcs - 3.71 USD
Net price for quantities from 8 pcs - 3.46 USDGross price for quantities from 8 pcs - 3.46 USD
Packaging method by the manufacturer:
Bag = 2 pcs