+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW27044

Enclosure: for modular components; IP55; for wall mounting; grey


Manufacturer: GEWISS

Manufacturer part number:
GW27044
TME Symbol:
GW27044

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP55
Mounting
for wall mounting
Body colour
grey
Number of modules
4
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
Dimension Y
82mm
Dimension X
132mm
Dimension Z
65mm
Conform to the norm
EN 60670 - 1
Kit contents
Cable gland
Gross weight154.8 g
Certificates
EAN code8011564055391
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW27044
19 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 3 pcs - 8.95 USDGross price for quantities from 3 pcs - 8.95 USD
Net price for quantities from 6 pcs - 8.36 USDGross price for quantities from 6 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs