+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | for modular components | |
IP rating | IP66 | |
Mounting | for wall mounting | |
Body colour | grey | |
Manufacturer series | 74 PS | |
Operating temperature | -25...60°C | |
Dimension Y | 82mm | |
Dimension X | 132mm | |
Dimension Z | 65mm | |
Conform to the norm | EN 60670 - 1 |