+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW27203

Control cassette; grey; 27 COMBI; No.of butt: 2; flat; IP66


Manufacturer: GEWISS

Manufacturer part number:
GW27203
TME Symbol:
GW27203

Specification

Manufacturer
GEWISS
Type of control accessories
control cassette
Colour
grey
Manufacturer series
27 COMBI
Number of buttons
2
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
green/red
Operating temperature
-25...60°C
Body dimensions
132x82x65mm
Gross weight293.2 g
Certificates
EAN code8011564055582
See other products in this category: Control Stations GEWISS,
See other products from this series.:
*
GW27203
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.03 USDGross price for quantities from 1 pcs - 35.03 USD
Net price for quantities from 10 pcs - 32.84 USDGross price for quantities from 10 pcs - 32.84 USD
Net price for quantities from 20 pcs - 30.65 USDGross price for quantities from 20 pcs - 30.65 USD