+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW27418

Signaller: lighting; continuous light; white; 27 COMBI; 230VAC


Manufacturer: GEWISS

Manufacturer part number:
GW27418
TME Symbol:
GW27418

Specification

Manufacturer
GEWISS
Type of signaller
lighting
Signalling method
continuous light
Colour
white
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
IP rating
IP55
Body dimensions
66x82x95mm
Mounting
for wall mounting
Body colour
grey
Supply voltage
  • 230V AC
Gross weight139.63 g
Certificates
EAN code8011564056206
See other products in this category: Light Signalling Devices GEWISS,
See other products from this series.:
*
GW27418
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 10 pcs - 8.95 USDGross price for quantities from 10 pcs - 8.95 USD
Net price for quantities from 40 pcs - 8.35 USDGross price for quantities from 40 pcs - 8.35 USD