+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | for modular components | |
IP rating | IP40 | |
Mounting | for wall mounting | |
Body colour | white | |
Number of modules | 8 | |
Manufacturer series | 27 COMBI | |
Dimension Y | 132mm | |
Dimension X | 132mm | |
Dimension Z | 53.5mm |