+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | for modular components | |
IP rating | IP40 | |
Mounting | wall mount | |
Body colour | white | |
Number of modules | 12 | |
Manufacturer series | 40 CD | |
Operating temperature | -25...60°C | |
Dimension Y | 225mm | |
Dimension X | 280mm | |
Dimension Z | 100mm | |
Conform to the norm | EN 60670 - 1 | |
Kit contents | hole plugs |