+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW40065BS

Enclosure: for modular components; IP40; wall mount; white; 40 CD


Manufacturer: GEWISS

Manufacturer part number:
GW40065BS
TME Symbol:
GW40065BS

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
wall mount
Body colour
white
Number of modules
12
Manufacturer series
40 CD
Operating temperature
-25...60°C
Dimension Y
225mm
Dimension X
280mm
Dimension Z
100mm
Conform to the norm
EN 60670 - 1
Kit contents
hole plugs
Gross weight1000 g
Certificates
EAN code8011564896796
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40065BS
0 in TME stock
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 20.70 USD
Net price for quantities from 3 pcs - 14.69 USDGross price for quantities from 3 pcs - 14.69 USD
Net price for quantities from 5 pcs - 13.79 USDGross price for quantities from 5 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.