+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW40225VA

Enclosure: for modular components; IP40; plaster embedded


Manufacturer: GEWISS

Manufacturer part number:
GW40225VA
TME Symbol:
GW40225VA

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
plaster embedded
Body colour
dark grey
Number of modules
8
Manufacturer series
40 CDI
Operating temperature
-15...60°C
Dimension Y
195mm
Dimension X
248mm
Dimension Z
107mm
Conform to the norm
EN 60670 - 1
Kit contents
hole plugs
Gross weight518.06 g
Certificates
EAN code8011564442023
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40225VA
0 in TME stock
Net price for quantities from 1 pcs - 59.86 USDGross price for quantities from 1 pcs - 59.86 USD
Net price for quantities from 3 pcs - 42.75 USDGross price for quantities from 3 pcs - 42.75 USD
Net price for quantities from 5 pcs - 39.90 USDGross price for quantities from 5 pcs - 39.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.