+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW40229VA

Enclosure: for modular components; IP40; plaster embedded


Manufacturer: GEWISS

Manufacturer part number:
GW40229VA
TME Symbol:
GW40229VA

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
plaster embedded
Body colour
dark grey
Number of modules
12
Manufacturer series
40 CDI
Operating temperature
-15...60°C
Dimension Y
218mm
Dimension X
328mm
Dimension Z
106mm
Conform to the norm
EN 60670 - 1
Kit contents
hole plugs
Gross weight705 g
Certificates
EAN code8011564442061
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40229VA
0 in TME stock
Net price for quantities from 1 pcs - 77.23 USDGross price for quantities from 1 pcs - 77.23 USD
Net price for quantities from 3 pcs - 55.16 USDGross price for quantities from 3 pcs - 55.16 USD
Net price for quantities from 5 pcs - 51.48 USDGross price for quantities from 5 pcs - 51.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.