+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW40289TB

Enclosure: for modular components; IP40; plaster embedded; white


Manufacturer: GEWISS

Manufacturer part number:
GW40289TB
TME Symbol:
GW40289TB

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
plaster embedded
Body colour
white
Number of modules
12
Manufacturer series
40 CDI
Operating temperature
-15...60°C
Dimension Y
218mm
Dimension X
328mm
Dimension Z
106mm
Conform to the norm
EN 60670 - 1
Cover colour
white
Gross weight669.8 g
Certificates
EAN code8011564856592
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40289TB
0 in TME stock
Net price for quantities from 1 pcs - 35.61 USDGross price for quantities from 1 pcs - 35.61 USD
Net price for quantities from 3 pcs - 25.44 USDGross price for quantities from 3 pcs - 25.44 USD
Net price for quantities from 5 pcs - 23.74 USDGross price for quantities from 5 pcs - 23.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.