+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW40602

Enclosure: for modular components; IP40; plaster embedded; white


Manufacturer: GEWISS

Manufacturer part number:
GW40602
TME Symbol:
GW40602

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
plaster embedded
Body colour
white
Number of modules
4
Manufacturer series
40 CDI
Dimension Y
160mm
Dimension X
120mm
Dimension Z
85mm
Cover colour
transparent
Gross weight278.43 g
Certificates
EAN code8011564062412
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40602
0 in TME stock
Net price for quantities from 1 pcs - 14.74 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 3 pcs - 10.53 USDGross price for quantities from 3 pcs - 10.53 USD
Net price for quantities from 5 pcs - 9.82 USDGross price for quantities from 5 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.