+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW40609PM

Enclosure: for modular components; IP40; plaster embedded; white

Manufacturer: GEWISS

Manufacturer part number:
GW40609PM
TME Symbol:
GW40609PM

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
plaster embedded
Body colour
white
Number of modules
36
Manufacturer series
Green Wall
Dimension Y
505mm
Dimension X
465mm
Dimension Z
85mm
Conform to the norm
EN 50022
Gross weight3 kg
Certificates
EAN code8011564801899
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40609PM
0 in TME stock
Net price for quantities from 1 pcs - 174.43 USDGross price for quantities from 1 pcs - 174.43 USD
Net price for quantities from 3 pcs - 125.19 USDGross price for quantities from 3 pcs - 125.19 USD
Net price for quantities from 5 pcs - 116.84 USDGross price for quantities from 5 pcs - 116.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.