+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | multipurpose | |
Dimension X | 237mm | |
Dimension Y | 316mm | |
Dimension Z | 178mm | |
Manufacturer series | 44 CE | |
Enclosure material | technopolymer | |
Body colour | grey | |
Cover colour | transparent | |
IP rating | IP56 | |
Operating temperature | -25...60°C | |
Mechanical impact resistance | IK08 | |
Mounting | wall mount |