+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44205

Enclosure: multipurpose; X: 89mm; Y: 129mm; Z: 58mm; 44 CE; grey; IP56


Manufacturer: GEWISS

Manufacturer part number:
GW44205
TME Symbol:
GW44205

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
129mm
Dimension Z
58mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight114.4 g
Certificates
EAN code8011564013780
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44205
388 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 3 pcs - 2.77 USDGross price for quantities from 3 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Packaging method by the manufacturer:Cardboard = 91 pcs