+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44214

Enclosure: multipurpose; X: 109mm; Y: 109mm; Z: 126mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44214
TME Symbol:
GW44214

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
109mm
Dimension Y
109mm
Dimension Z
126mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight170.9 g
Certificates
EAN code8011564013858
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44214
25 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.