+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44277C

Enclosure: multipurpose; X: 154mm; Y: 200mm; Z: 79mm; 44 CE; grey

Manufacturer: GEWISS

Manufacturer part number:
GW44277C
TME Symbol:
GW44277C

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
154mm
Dimension Y
200mm
Dimension Z
79mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight392.1 g
Certificates
EAN code8011564718920
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44277C
25 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 12.40 USDGross price for quantities from 3 pcs - 12.40 USD
Net price for quantities from 5 pcs - 11.57 USDGross price for quantities from 5 pcs - 11.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs