+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44428

Enclosure: multipurpose; X: 200mm; Y: 254mm; Z: 98mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44428
TME Symbol:
GW44428

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
254mm
Dimension Z
98mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
transparent
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight649.62 g
Certificates
EAN code8011564014114
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44428
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.39 USDGross price for quantities from 1 pcs - 30.39 USD
Net price for quantities from 3 pcs - 21.71 USDGross price for quantities from 3 pcs - 21.71 USD
Net price for quantities from 5 pcs - 20.26 USDGross price for quantities from 5 pcs - 20.26 USD
Packaging method by the manufacturer:Cardboard = 14 pcs