+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | multipurpose | |
Dimension X | 380mm | |
Dimension Y | 460mm | |
Dimension Z | 120mm | |
Enclosure material | technopolymer | |
Body colour | white | |
Cover colour | transparent | |
IP rating | IP56 | |
Operating temperature | -25...60°C | |
Mounting | wall mount |