+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44619

Mounting plate; steel; W: 360mm; L: 438mm; Thk: 2mm; Plating: zinc


Manufacturer: GEWISS

Manufacturer part number:
GW44619
TME Symbol:
GW44619

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
0.36m
Length
438mm
Thickness
2mm
Plating material
zinc
Application - series/manufacturer
42 TV
Gross weight2.3128 kg
Certificates
EAN code8011564014275
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44619
14 in TME stock
Net price for quantities from 1 pcs - 25.53 USDGross price for quantities from 1 pcs - 25.53 USD
Net price for quantities from 3 pcs - 18.24 USDGross price for quantities from 3 pcs - 18.24 USD
Net price for quantities from 5 pcs - 17.02 USDGross price for quantities from 5 pcs - 17.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs