+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44626

Mounting plate; technopolymer; W: 170mm; L: 230mm; Thk: 4mm


Manufacturer: GEWISS

Manufacturer part number:
GW44626
TME Symbol:
GW44626

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
technopolymer
Width
170mm
Length
0.23m
Thickness
4mm
Application - series/manufacturer
68 Q-DIN
Gross weight213.58 g
Certificates
EAN code8011564028715
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44626
0 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 3 pcs - 11.84 USDGross price for quantities from 3 pcs - 11.84 USD
Net price for quantities from 5 pcs - 11.04 USDGross price for quantities from 5 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.