+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW44629

Mounting plate; technopolymer; W: 360mm; L: 438mm; Thk: 4mm; 44 CE


Manufacturer: GEWISS

Manufacturer part number:
GW44629
TME Symbol:
GW44629

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
technopolymer
Width
0.36m
Length
438mm
Thickness
4mm
Application - series/manufacturer
44 CE
Gross weight876.96 g
Certificates
EAN code8011564028685
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW44629
0 in TME stock
Net price for quantities from 1 pcs - 42.15 USDGross price for quantities from 1 pcs - 42.15 USD
Net price for quantities from 3 pcs - 30.11 USDGross price for quantities from 3 pcs - 30.11 USD
Net price for quantities from 5 pcs - 28.10 USDGross price for quantities from 5 pcs - 28.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.