+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | wall mounting | |
Dimension X | 236mm | |
Dimension Y | 316mm | |
Dimension Z | 135mm | |
Manufacturer series | 46 | |
Enclosure material | technopolymer | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP55 | |
Mechanical impact resistance | IK08 | |
Operating temperature | -25...60°C | |
Conform to the norm | IEC 60670-24 PN EN 61439-1 | |
Version | with doors |