+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | for modular components | |
IP rating | IP66 | |
Body colour | grey | |
Number of modules | 36 | |
Enclosure material | polyester | |
Manufacturer series | 46 | |
Operating temperature | -25...60°C | |
Dimension Y | 127mm | |
Dimension X | 316mm | |
Dimension Z | 160mm | |
Mechanical impact resistance | IK10 | |
Conform to the norm | IEC 60670-24 PN EN 61439-1 | |
Cover colour | transparent | |
Version | with doors |