+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW46401

Mounting plate; steel; W: 199mm; L: 235mm; Thk: 2mm; 46

Manufacturer: GEWISS

Manufacturer part number:
GW46401
TME Symbol:
GW46401

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
199mm
Length
235mm
Thickness
2mm
Application - series/manufacturer
46
Gross weight620 g
Certificates
EAN code8011564013209
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW46401
0 in TME stock
Net price for quantities from 1 pcs - 11.61 USDGross price for quantities from 1 pcs - 11.61 USD
Net price for quantities from 3 pcs - 8.30 USDGross price for quantities from 3 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.74 USDGross price for quantities from 5 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.