+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW46403

Mounting plate; steel; W: 355mm; L: 434mm; Thk: 2mm; 46


Manufacturer: GEWISS

Manufacturer part number:
GW46403
TME Symbol:
GW46403

Specification

Manufacturer
GEWISS
Type of enclosures accessories
mounting plate
Material
steel
Width
355mm
Length
434mm
Thickness
2mm
Application - series/manufacturer
46
Gross weight2 kg
Certificates
EAN code8011564013223
See other products in this category: Enclosures - Mounting Plates GEWISS,
*
GW46403
0 in TME stock
Net price for quantities from 1 pcs - 22.99 USDGross price for quantities from 1 pcs - 22.99 USD
Net price for quantities from 3 pcs - 16.42 USDGross price for quantities from 3 pcs - 16.42 USD
Net price for quantities from 5 pcs - 15.32 USDGross price for quantities from 5 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.