+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW48008

Enclosure: for DIN rail mounting; Y: 152mm; X: 392mm; Z: 75mm; 48


Manufacturer: GEWISS

Manufacturer part number:
GW48008
TME Symbol:
GW48008

Specification

Manufacturer
GEWISS
Type of enclosure
for DIN rail mounting
Dimension Y
152mm
Dimension X
392mm
Dimension Z
75mm
Enclosure material
plastic
Manufacturer series
48
Cover colour
white
Gross weight466.9 g
Certificates
EAN code8011564016453
See other products in this category: Din Rail Mounting Enclosures GEWISS,
See other products from this series.:
*
GW48008
15 in TME stock
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 3 pcs - 8.13 USDGross price for quantities from 3 pcs - 8.13 USD
Net price for quantities from 5 pcs - 7.59 USDGross price for quantities from 5 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.