+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of installation accessories | interlocked socket outlet | |
Rated voltage | 400V AC | |
Current rating 1 | 16A | |
IP rating | IP67 | |
Mounting | on panel | |
Operating temperature | -25...40°C | |
Colour | red | |
Manufacturer series | IB | |
Mechanical impact resistance | IK08 | |
Version | vertical, without fuse base | |
Connector pinout layout | 3P+PE |