+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW66331N

Interlocked socket outlet; 400VAC; IP67; on panel; red; IB


Manufacturer: GEWISS

Manufacturer part number:
GW66331N
TME Symbol:
GW66331N

Specification

Manufacturer
GEWISS
Type of installation accessories
interlocked socket outlet
Rated voltage
400V AC
Current rating 1
16A
IP rating
IP67
Mounting
on panel
Operating temperature
-25...40°C
Colour
red
Manufacturer series
IB
Mechanical impact resistance
IK08
Version
vertical, with fuse base
Connector pinout layout
3P+N+PE
Protection
fuse
Gross weight930.83 g
Certificates
EAN code8011564741867
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW66331N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.39 USDGross price for quantities from 1 pcs - 55.39 USD
Net price for quantities from 12 pcs - 51.93 USDGross price for quantities from 12 pcs - 51.93 USD
Net price for quantities from 24 pcs - 48.46 USDGross price for quantities from 24 pcs - 48.46 USD