+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW66691

Enclosure: for modular components; IP55; for wall mounting; IB


Manufacturer: GEWISS

Manufacturer part number:
GW66691
TME Symbol:
GW66691

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP55
Mounting
for wall mounting
Body colour
white
Number of modules
2
Manufacturer series
IB
Dimension Y
220mm
Dimension X
360mm
Dimension Z
110mm
Conform to the norm
IEC 309
Gross weight1000 g
Certificates
EAN code8011564028111
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW66691
0 in TME stock
Net price for quantities from 1 pcs - 44.93 USDGross price for quantities from 1 pcs - 44.93 USD
Net price for quantities from 3 pcs - 32.09 USDGross price for quantities from 3 pcs - 32.09 USD
Net price for quantities from 5 pcs - 29.95 USDGross price for quantities from 5 pcs - 29.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.