+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW68018N

Enclosure: for modular components; IP65; wall mount; grey


Manufacturer: GEWISS

Manufacturer part number:
GW68018N
TME Symbol:
GW68018N

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP65
Mounting
wall mount
Body colour
grey
Number of modules
5
Manufacturer series
68 Q-DIN
Operating temperature
-25...40°C
Dimension Y
337mm
Dimension X
105mm
Dimension Z
96mm
Conform to the norm
EN 62208
Number of sockets
2
Kit contents
  • clamps
  • nut x2
Gross weight568 g
Certificates
EAN code8011564744868
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW68018N
0 in TME stock
Net price for quantities from 1 pcs - 44.27 USDGross price for quantities from 1 pcs - 44.27 USD
Net price for quantities from 3 pcs - 31.62 USDGross price for quantities from 3 pcs - 31.62 USD
Net price for quantities from 5 pcs - 29.51 USDGross price for quantities from 5 pcs - 29.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.