+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | for modular components | |
IP rating | IP65 | |
Mounting | wall mount | |
Body colour | grey | |
Number of modules | 5 | |
Manufacturer series | 68 Q-DIN | |
Operating temperature | -25...40°C | |
Dimension Y | 430mm | |
Dimension X | 105mm | |
Dimension Z | 96mm | |
Conform to the norm | EN 62208 | |
Number of sockets | 2 |