+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Shaft diameter | 6mm | |
Knob dimensions | Ø19.5x14mm | |
Colour | transparent | |
Shaft surface | knurled | |
Pointer length | 6.5mm | |
Application | for rotary switches | |
Pointer colour | black | |
Related items | EC12PLBHF-B-24K-24 |