+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW70005

Switch-disconnector; Poles: 3; on panel; 32A; IP66,IP67,IP69

Manufacturer: GEWISS

Manufacturer part number:
GW70005
TME Symbol:
GW70005

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
32A
IP rating
IP66, IP67, IP69
Operating temperature
-25...60°C
Manufacturer series
70 RT HP
Breaker features
with red handle
Gross weight314.9 g
Certificates
EAN code8011564011991
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW70005
0 in TME stock
Net price for quantities from 1 pcs - 37.31 USDGross price for quantities from 1 pcs - 37.31 USD
Net price for quantities from 10 pcs - 34.98 USDGross price for quantities from 10 pcs - 34.98 USD
Net price for quantities from 20 pcs - 32.65 USDGross price for quantities from 20 pcs - 32.65 USD
No. of pieces (Multiplicity: 1)