+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW76901

Cable gland; PG7; IP68; brass; ATEX; without locknut

Manufacturer: GEWISS

Manufacturer part number:
GW76901
TME Symbol:
GW76901

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
PG7
IP rating
IP68
Body material
brass
Cable external diameter
3...6.5mm
Thread length
10mm
Kind of thread
PG
Plating material
nickel
Manufacturer series
ATEX
Version
without locknut
Operating temperature
-20...95°C
Gross weight12.37 g
Certificates
EAN code8011564288232
See other products in this category: Glands GEWISS,
See other products from this series.:
*
GW76901
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order