+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of cable accessories | cable gland | |
Gland thread | M20 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 10...14mm | |
Thread length | 10mm | |
Kind of thread | metric | |
Plating material | nickel | |
Manufacturer series | ATEX | |
Version | without locknut | |
Operating temperature | -20...95°C |