+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW90893

Automatic restart module; Poles: 4; 230VAC; Inom: 1÷63A; IP40


Manufacturer: GEWISS

Manufacturer part number:
GW90893
TME Symbol:
GW90893

Specification

Manufacturer
GEWISS
Type of installation accessories
automatic restart module
Number of poles
4
Rated voltage
230V AC
Current rating
1...63A
IP rating
IP40
Mounting
for DIN rail mounting
Number of modules
4
Operating temperature
-25...60°C
Mechanical durability
10000 cycles
Manufacturer series
90 ReStart
Trade name
ATS controller
Application
MDC/MT+BD/MTC/MT
Residual current
1000mA
Kind of network
IT, TN, TT
Gross weight685 g
Certificates
EAN code8011564254701
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW90893
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 385.17 USDGross price for quantities from 1 pcs - 385.17 USD
Net price for quantities from 4 pcs - 359.49 USDGross price for quantities from 4 pcs - 359.49 USD
Net price for quantities from 8 pcs - 333.82 USDGross price for quantities from 8 pcs - 333.82 USD